Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66358-2Copy
Order Code4236655
Product RangeMultimate Type III+ Series
Your Part Number
1,925 In Stock
Need more?
1,925 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.510 (CNY8.4863) |
| 25+ | CNY6.440 (CNY7.2772) |
| 50+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY5.630 (CNY6.3619) |
| 250+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY5.090 (CNY5.7517) |
| 1000+ | CNY4.880 (CNY5.5144) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.51 (CNY8.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66358-2Copy
Order Code4236655
Product RangeMultimate Type III+ Series
Product RangeMultimate Type III+ Series
For Use WithAMP CPC Series Circular Connectors
Contact PlatingTin Lead Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
Multimate Type III+ Series
Contact Plating
Tin Lead Plated Contacts
For Use With
AMP CPC Series Circular Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
