Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66103-7Copy
Manufacturer Standard Lead Time14 weeks
Order Code2143732
Product RangeType III+ Series
Your Part Number
322 In Stock
Need more?
322 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY826.690 (CNY934.1597) |
| 5+ | CNY737.920 (CNY833.8496) |
| 10+ | CNY702.690 (CNY794.0397) |
| 25+ | CNY658.710 (CNY744.3423) |
| 50+ | CNY645.540 (CNY729.4602) |
| 100+ | CNY632.370 (CNY714.5781) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY826.69 (CNY934.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66103-7Copy
Manufacturer Standard Lead Time14 weeks
Order Code2143732
Product RangeType III+ Series
Product RangeType III+ Series
Contact Termination TypeCrimp
For Use WithG Series, M Series, CPC Connectors
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-66103-7
3 Products Found
Technical Specifications
Product Range
Type III+ Series
For Use With
G Series, M Series, CPC Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
Contact Material
Brass
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
