Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-353047-2Copy
Order Code3134324
Product RangeDynamic 5000
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.340 (CNY27.5042) |
| 10+ | CNY20.680 (CNY23.3684) |
| 100+ | CNY17.580 (CNY19.8654) |
| 250+ | CNY16.640 (CNY18.8032) |
| 500+ | CNY15.690 (CNY17.7297) |
| 1000+ | CNY14.940 (CNY16.8822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.34 (CNY27.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-353047-2Copy
Order Code3134324
Product RangeDynamic 5000
Product RangeDynamic 5000
No. of Positions2Ways
Pitch Spacing10.16mm
For Use WithAMP Dynamic 5000 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic 5000
No. of Positions
2Ways
For Use With
AMP Dynamic 5000 Series Contacts
Gender
Plug
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
