Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-353046-3Copy
Order Code3399034
Product RangeDynamic D5200S
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-353046-3Copy
Order Code3399034
Product RangeDynamic D5200S
Product RangeDynamic D5200S
No. of Positions3Ways
Pitch Spacing10.16mm
For Use WithAMP Dynamic D5200S Series Pin Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Dynamic D5200S
No. of Positions
3Ways
For Use With
AMP Dynamic D5200S Series Pin Contacts
Gender
Plug
Pitch Spacing
10.16mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
