Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-350777-9.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4707593
Product RangeUniversal MATE-N-LOK Series
Your Part Number
1,807 In Stock
Need more?
1,807 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY4.000 (CNY4.520) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY3.000 (CNY3.390) |
| 2500+ | CNY2.790 (CNY3.1527) |
| 5000+ | CNY2.780 (CNY3.1414) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.30 (CNY47.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-350777-9.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4707593
Product RangeUniversal MATE-N-LOK Series
No. of Positions2Ways
Pitch Spacing6.35mm
For Use WithAMP Universal MATE-N-LOK Series Contacts
Product RangeUniversal MATE-N-LOK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Plug
Pitch Spacing
6.35mm
Product Range
Universal MATE-N-LOK Series
No. of Positions
2Ways
For Use With
AMP Universal MATE-N-LOK Series Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
