Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-338169-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code2452348
Product RangeAMPLIMITE HDP
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.320 (CNY57.9916) |
| 10+ | CNY43.600 (CNY49.268) |
| 100+ | CNY37.340 (CNY42.1942) |
| 250+ | CNY36.270 (CNY40.9851) |
| 500+ | CNY34.550 (CNY39.0415) |
| 1000+ | CNY32.900 (CNY37.177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.32 (CNY57.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-338169-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code2452348
Product RangeAMPLIMITE HDP
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDP
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-338169-2 is a 15-position 2-row standard Right Angle Plug with phosphor bronze contacts, black polyester housing and solder termination. The front metal-shell design compatible with full metal-shell connectors. Integral boardlock versions secure posted connectors to PC boards prior to soldering. The HD-20 connector contacts are available in plating types to satisfy different applications.
- Tin solder tail contact plating
- Threaded insert, 4-40 UNC mating connector lock
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDP
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 1-338169-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
