Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2382278-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4050681
Product RangeMCP 1.5K Series
Your Part Number
2,437 In Stock
Need more?
2,437 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.660 (CNY30.1258) |
| 10+ | CNY22.650 (CNY25.5945) |
| 100+ | CNY19.260 (CNY21.7638) |
| 250+ | CNY18.050 (CNY20.3965) |
| 500+ | CNY17.200 (CNY19.436) |
| 1000+ | CNY16.370 (CNY18.4981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.66 (CNY30.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2382278-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4050681
Product RangeMCP 1.5K Series
Product RangeMCP 1.5K Series
For Use WithAMP MCP 1.5K Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K Series
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
For Use With
AMP MCP 1.5K Series Socket Contacts
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
