Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2367197-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel3514532
Cut Tape3523631
Your Part Number
4,400 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(US stock)
1,400 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.720 | CNY19.72 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.720 (CNY22.2836) |
| 25+ | CNY17.060 (CNY19.2778) |
| 100+ | CNY14.870 (CNY16.8031) |
| 250+ | CNY12.960 (CNY14.6448) |
| 500+ | CNY12.080 (CNY13.6504) |
| 1000+ | CNY11.870 (CNY13.4131) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1400+ | CNY13.100 (CNY14.803) |
| 4200+ | CNY12.120 (CNY13.6956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2367197-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel3514532
Cut Tape3523631
Pitch Spacing1mm
Contact Termination TypeSurface Mount Straight
Product Range-
Connector ShroudShrouded
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Pitch Spacing
1mm
Product Range
-
Contact Material
Copper Alloy
Connector Type
PCB Header
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000493
