Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2367196-0Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel3514526
Cut Tape3523629
Your Part Number
4,118 In Stock
Need more?
4,118 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.170 | CNY14.17 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.170 (CNY16.0121) |
| 10+ | CNY12.250 (CNY13.8425) |
| 25+ | CNY11.830 (CNY13.3679) |
| 50+ | CNY11.470 (CNY12.9611) |
| 100+ | CNY10.980 (CNY12.4074) |
| 250+ | CNY10.280 (CNY11.6164) |
| 500+ | CNY9.700 (CNY10.961) |
| 1000+ | CNY9.000 (CNY10.170) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2100+ | CNY8.820 (CNY9.9666) |
| 6300+ | CNY8.170 (CNY9.2321) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2367196-0Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel3514526
Cut Tape3523629
Pitch Spacing1mm
Contact Termination TypeSurface Mount Right Angle
Product Range-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Pitch Spacing
1mm
Product Range
-
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Contact Termination Type
Surface Mount Right Angle
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404
