Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2356607-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4170896
Product RangeSuperseal Pro Series
Your Part Number
4,650 In Stock
Need more?
4,650 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.600 (CNY16.498) |
| 10+ | CNY12.760 (CNY14.4188) |
| 25+ | CNY11.530 (CNY13.0289) |
| 50+ | CNY11.330 (CNY12.8029) |
| 100+ | CNY11.050 (CNY12.4865) |
| 500+ | CNY10.030 (CNY11.3339) |
| 1000+ | CNY9.550 (CNY10.7915) |
| 2500+ | CNY9.010 (CNY10.1813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.60 (CNY16.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2356607-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4170896
Product RangeSuperseal Pro Series
Product RangeSuperseal Pro Series
For Use WithAMP MCON 1.2.C.B Series Contacts
IP Rating-
Voltage Rating12VDC
Current Rating7.5A
Technical Specifications
Product Range
Superseal Pro Series
IP Rating
-
Current Rating
7.5A
For Use With
AMP MCON 1.2.C.B Series Contacts
Voltage Rating
12VDC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007985
