Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-215079-4Copy
Order Code
Full Reel2778220
Cut Tape2778408
Product RangeMicro-MaTch
Your Part Number
2,213 In Stock
Need more?
2,213 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.450 | CNY9.45 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.450 (CNY10.6785) |
| 62+ | CNY8.040 (CNY9.0852) |
| 187+ | CNY6.840 (CNY7.7292) |
| 500+ | CNY6.110 (CNY6.9043) |
| 1250+ | CNY5.820 (CNY6.5766) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY5.560 (CNY6.2828) |
| 7500+ | CNY5.140 (CNY5.8082) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-215079-4Copy
Order Code
Full Reel2778220
Cut Tape2778408
Product RangeMicro-MaTch
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts14Contacts
Connector MountingThrough Hole Mount
Product RangeMicro-MaTch
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Pitch Spacing
1.27mm
No. of Contacts
14Contacts
Product Range
Micro-MaTch
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
