Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-208223-1Copy
Manufacturer Standard Lead Time57 weeks
Order Code4048055
Product RangeCPC Series 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.320 (CNY368.7416) |
| 5+ | CNY304.460 (CNY344.0398) |
| 10+ | CNY282.600 (CNY319.338) |
| 25+ | CNY260.740 (CNY294.6362) |
| 50+ | CNY248.300 (CNY280.579) |
| 100+ | CNY241.320 (CNY272.6916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.32 (CNY368.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-208223-1Copy
Manufacturer Standard Lead Time57 weeks
Order Code4048055
Product RangeCPC Series 1
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts9Contacts
Circular Connector Contact TypePCB Pin
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP65
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
PCB Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
9Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
