Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-207369-3Copy
Order Code4142373
Product RangeCPC Series 2
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.660 (CNY340.8758) |
| 5+ | CNY281.460 (CNY318.0498) |
| 10+ | CNY261.260 (CNY295.2238) |
| 25+ | CNY241.060 (CNY272.3978) |
| 50+ | CNY229.560 (CNY259.4028) |
| 100+ | CNY223.100 (CNY252.103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.66 (CNY340.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-207369-3Copy
Order Code4142373
Product RangeCPC Series 2
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series 2
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts28Contacts
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series 2
No. of Contacts
28Contacts
Contact Material
-
IP Rating
IP65
Connector Type
Circular Power Connector
Circular Connector Shell Style
Flange Mount Receptacle
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014836
