Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-207303-4.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3411939
Product RangeCPC Series 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 144+ | CNY294.050 (CNY332.2765) |
Price for:Each
Minimum: 144
Multiple: 144
CNY42,343.20 (CNY47,847.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-207303-4.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3411939
Product RangeCPC Series 1
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleFlange Mount Receptacle
Connector Body MaterialThermoplastic Body
Connector Body Plating-
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Flange Mount Receptacle
Connector Body Plating
-
Product Range
CPC Series 1
Connector Body Material
Thermoplastic Body
IP Rating
IP65
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027518
