Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-207158-0Copy
Order Code3134655
Product RangeMetrimate
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.820 (CNY102.6266) |
| 10+ | CNY82.450 (CNY93.1685) |
| 25+ | CNY74.070 (CNY83.6991) |
| 100+ | CNY65.690 (CNY74.2297) |
| 250+ | CNY62.560 (CNY70.6928) |
| 500+ | CNY61.310 (CNY69.2803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.82 (CNY102.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-207158-0Copy
Order Code3134655
Product RangeMetrimate
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows6Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeMetrimate
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
6Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
6Contacts
Product Range
Metrimate
Contact Material
Brass
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
