
900 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.290 (CNY19.5377) |
| 10+ | CNY14.660 (CNY16.5658) |
| 100+ | CNY12.450 (CNY14.0685) |
| 500+ | CNY12.210 (CNY13.7973) |
| 1000+ | CNY11.960 (CNY13.5148) |
| 2500+ | CNY11.710 (CNY13.2323) |
Product Information
Product Overview
The 1-188275-0 is a 10-position 1.27mm Centreline vertical shrouded Female-on-Board Connector with tin over nickel-plated phosphor bronze dual beam contacts and red polyamide 4.6 housing. The Micro-MaTch series wire connector is suitable for mass termination of 28AWG (0.08 to 0.09mm²) ribbon cable. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- Low profile
- For use with male-in-wire/male-on-board
- Gas tight connections
- Fretting corrosion resistant
- Full range of application tooling from hand tool to fully automated equipment
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board-to-Board
2Rows
Surface Mount Straight
Phosphor Bronze
Surface Mount Straight
1.27mm
10Contacts
Micro-MaTch
Tin Plated Contacts
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
