Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179958-6Copy
Order Code3134311
Product RangeDynamic 5000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.670 (CNY35.7871) |
| 10+ | CNY26.890 (CNY30.3857) |
| 100+ | CNY23.440 (CNY26.4872) |
| 250+ | CNY22.310 (CNY25.2103) |
| 500+ | CNY21.250 (CNY24.0125) |
| 1000+ | CNY20.230 (CNY22.8599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.67 (CNY35.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179958-6Copy
Order Code3134311
Product RangeDynamic 5000
Product RangeDynamic 5000
No. of Positions6Ways
Pitch Spacing10.16mm
For Use WithAMP Dynamic 5000 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic 5000
No. of Positions
6Ways
For Use With
AMP Dynamic 5000 Series Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
