Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-179555-6Copy
Manufacturer Standard Lead Time18 weeks
Order Code2778311
Product RangeDynamic D-3000
Your Part Number
1,586 In Stock
Need more?
1,586 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.890 (CNY26.9957) |
| 10+ | CNY19.790 (CNY22.3627) |
| 25+ | CNY18.370 (CNY20.7581) |
| 50+ | CNY17.520 (CNY19.7976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.89 (CNY27.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-179555-6Copy
Manufacturer Standard Lead Time18 weeks
Order Code2778311
Product RangeDynamic D-3000
Product RangeDynamic D-3000
No. of Positions12Ways
Pitch Spacing5.08mm
For Use WithAMP Dynamic D-3000 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3000
No. of Positions
12Ways
For Use With
AMP Dynamic D-3000 Series Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
