Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179553-3Copy
Order Code2442449
Product RangeDynamic D-3200S
Your Part Number
995 In Stock
Need more?
995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.790 (CNY12.1927) |
| 10+ | CNY9.200 (CNY10.396) |
| 100+ | CNY7.820 (CNY8.8366) |
| 500+ | CNY6.980 (CNY7.8874) |
| 1000+ | CNY6.650 (CNY7.5145) |
| 2500+ | CNY6.240 (CNY7.0512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.79 (CNY12.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179553-3Copy
Order Code2442449
Product RangeDynamic D-3200S
Product RangeDynamic D-3200S
No. of Positions3Ways
Pitch Spacing5.08mm
For Use WithDynamic D-3000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3200S
No. of Positions
3Ways
For Use With
Dynamic D-3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006955
