Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178295-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code2442309
Product RangeDynamic D-3100S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.490 (CNY46.8837) |
| 10+ | CNY37.720 (CNY42.6236) |
| 100+ | CNY33.950 (CNY38.3635) |
| 250+ | CNY29.920 (CNY33.8096) |
| 500+ | CNY28.310 (CNY31.9903) |
| 1000+ | CNY26.700 (CNY30.171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.49 (CNY46.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178295-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code2442309
Product RangeDynamic D-3100S
Connector SystemsWire-to-Board
Pitch Spacing3.81mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeDynamic D-3100S
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.81mm
No. of Contacts
5Contacts
Product Range
Dynamic D-3100S
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
