Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178294-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code2442306
Product RangeDynamic D-3100S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.320 (CNY32.0016) |
| 10+ | CNY27.700 (CNY31.301) |
| 100+ | CNY27.080 (CNY30.6004) |
| 250+ | CNY26.460 (CNY29.8998) |
| 500+ | CNY25.840 (CNY29.1992) |
| 1000+ | CNY25.220 (CNY28.4986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.32 (CNY32.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178294-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code2442306
Product RangeDynamic D-3100S
Connector SystemsWire-to-Board
Pitch Spacing3.81mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeDynamic D-3100S
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.81mm
No. of Contacts
4Contacts
Product Range
Dynamic D-3100S
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
