Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178288-6Copy
Order Code3134307
Product RangeDynamic 3000
Your Part Number
1,868 In Stock
Need more?
660 Delivery in 3-4 Business Days(SG stock)
1,208 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.680 (CNY10.9384) |
| 10+ | CNY8.250 (CNY9.3225) |
| 100+ | CNY7.010 (CNY7.9213) |
| 500+ | CNY6.260 (CNY7.0738) |
| 1000+ | CNY5.960 (CNY6.7348) |
| 2500+ | CNY5.590 (CNY6.3167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.68 (CNY10.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178288-6Copy
Order Code3134307
Product RangeDynamic 3000
Product RangeDynamic 3000
No. of Positions6Ways
Pitch Spacing3.81mm
For Use WithAMP Dynamic 3000 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic 3000
No. of Positions
6Ways
For Use With
AMP Dynamic 3000 Series Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
