Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178128-5Copy
Order Code2308887
Product RangeDynamic D-3200S
Your Part Number
4,062 In Stock
Need more?
4,062 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.340 (CNY8.2942) |
| 10+ | CNY6.250 (CNY7.0625) |
| 100+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY4.810 (CNY5.4353) |
| 1000+ | CNY4.510 (CNY5.0963) |
| 2500+ | CNY4.420 (CNY4.9946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.34 (CNY8.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178128-5Copy
Order Code2308887
Product RangeDynamic D-3200S
Product RangeDynamic D-3200S
No. of Positions5Ways
Pitch Spacing5.08mm
For Use WithDynamic D-3200S Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-178128-5 is a 5-position Connector Housing made of black polyester (GF). The socket housing is suitable for use with the Dynamic series socket contacts.
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3200S
No. of Positions
5Ways
For Use With
Dynamic D-3200S Series Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003451
