Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-177648-5Copy
Order Code3134306
Product RangeDynamic 3000
Your Part Number
922 In Stock
1,200 more incoming. You can reserve stock now
630 Delivery in 3-4 Business Days(SG stock)
292 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.550 (CNY13.0515) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY8.780 (CNY9.9214) |
| 500+ | CNY7.740 (CNY8.7462) |
| 1000+ | CNY7.360 (CNY8.3168) |
| 2500+ | CNY7.080 (CNY8.0004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.55 (CNY13.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-177648-5Copy
Order Code3134306
Product RangeDynamic 3000
Product RangeDynamic 3000
No. of Positions5Ways
Pitch Spacing3.81mm
For Use WithAMP Dynamic 3000 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic 3000
No. of Positions
5Ways
For Use With
AMP Dynamic 3000 Series Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
