Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175194-2Copy
Order Code3226715
Product RangeDynamic D-3000
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175194-2Copy
Order Code3226715
Product RangeDynamic D-3000
Product RangeDynamic D-3000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max24AWG
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Dynamic D-3000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
28AWG
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
