Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-174957-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code2778201
Product RangeMULTI LOCK 070
Your Part Number
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.580 (CNY27.7754) |
| 10+ | CNY21.360 (CNY24.1368) |
| 100+ | CNY18.130 (CNY20.4869) |
| 250+ | CNY17.260 (CNY19.5038) |
| 500+ | CNY16.530 (CNY18.6789) |
| 1000+ | CNY15.800 (CNY17.854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.58 (CNY27.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-174957-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code2778201
Product RangeMULTI LOCK 070
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole
Product RangeMULTI LOCK 070
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.5mm
No. of Contacts
12Contacts
Product Range
MULTI LOCK 070
Contact Material
Brass
Connector Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010639
