Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-174928-1Copy
Order Code2778308
Product RangeMultilock 070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.510 (CNY10.7463) |
| 10+ | CNY8.080 (CNY9.1304) |
| 100+ | CNY6.860 (CNY7.7518) |
| 500+ | CNY6.350 (CNY7.1755) |
| 1000+ | CNY6.050 (CNY6.8365) |
| 2500+ | CNY5.760 (CNY6.5088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.51 (CNY10.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-174928-1Copy
Order Code2778308
Product RangeMultilock 070
Product RangeMultilock 070
No. of Positions3Ways
Pitch Spacing3.5mm
For Use WithAMP Multilock Series 173633 & 173645 Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 070
No. of Positions
3Ways
For Use With
AMP Multilock Series 173633 & 173645 Pin Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232
