Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-174923-1Copy
Order Code2778307
Product RangeMultilock 070
Your Part Number
1,546 In Stock
Need more?
1,546 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.810 (CNY11.0853) |
| 10+ | CNY8.360 (CNY9.4468) |
| 100+ | CNY7.100 (CNY8.023) |
| 500+ | CNY6.340 (CNY7.1642) |
| 1000+ | CNY6.040 (CNY6.8252) |
| 2500+ | CNY5.670 (CNY6.4071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.81 (CNY11.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-174923-1Copy
Order Code2778307
Product RangeMultilock 070
Product RangeMultilock 070
No. of Positions6Ways
Pitch Spacing3.5mm
For Use WithAMP Multilock Series 173630 & 173631 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Multilock 070
No. of Positions
6Ways
For Use With
AMP Multilock Series 173630 & 173631 Socket Contacts
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232
