Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1747414-3Copy
Order Code3398998
Product RangeDynamic D4200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.360 (CNY33.1768) |
| 10+ | CNY24.940 (CNY28.1822) |
| 100+ | CNY21.200 (CNY23.956) |
| 250+ | CNY20.070 (CNY22.6791) |
| 500+ | CNY18.920 (CNY21.3796) |
| 1000+ | CNY18.020 (CNY20.3626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.36 (CNY33.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1747414-3Copy
Order Code3398998
Product RangeDynamic D4200
Product RangeDynamic D4200
No. of Positions3Ways
Pitch Spacing6.35mm
For Use WithAMP Dynamic D4200 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D4200
No. of Positions
3Ways
For Use With
AMP Dynamic D4200 Series Pin Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
