Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1747276-2Copy
Order Code3398996
Product RangeDynamic D4200
Your Part Number
1,261 In Stock
Need more?
1,261 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.640 (CNY9.7632) |
| 10+ | CNY7.360 (CNY8.3168) |
| 100+ | CNY6.260 (CNY7.0738) |
| 500+ | CNY5.790 (CNY6.5427) |
| 1000+ | CNY5.520 (CNY6.2376) |
| 2500+ | CNY5.250 (CNY5.9325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.64 (CNY9.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1747276-2Copy
Order Code3398996
Product RangeDynamic D4200
Product RangeDynamic D4200
No. of Positions2Ways
Pitch Spacing6.35mm
For Use WithAMP Dynamic D4200 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic D4200
No. of Positions
2Ways
For Use With
AMP Dynamic D4200 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
