Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-172171-9Copy
Order Code3398995
Product RangeMini-Universal MATE-N-LOK
Your Part Number
904 In Stock
Need more?
904 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.840 (CNY7.7292) |
| 10+ | CNY5.780 (CNY6.5314) |
| 100+ | CNY4.910 (CNY5.5483) |
| 500+ | CNY4.580 (CNY5.1754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.84 (CNY7.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-172171-9Copy
Order Code3398995
Product RangeMini-Universal MATE-N-LOK
Product RangeMini-Universal MATE-N-LOK
No. of Positions15Ways
Pitch Spacing4.2mm
For Use WithAMP 170359, 170360, 170361, 170362 Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK
No. of Positions
15Ways
For Use With
AMP 170359, 170360, 170361, 170362 Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
