Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-171197-0Copy
Manufacturer Standard Lead Time32 weeks
Order Code3398993
Product RangeCommercial MATE-N-LOK
Your Part Number
435 In Stock
Need more?
435 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 10+ | CNY10.650 (CNY12.0345) |
| 100+ | CNY9.060 (CNY10.2378) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY7.700 (CNY8.701) |
| 2500+ | CNY7.220 (CNY8.1586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.58 (CNY14.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-171197-0Copy
Manufacturer Standard Lead Time32 weeks
Order Code3398993
Product RangeCommercial MATE-N-LOK
Product RangeCommercial MATE-N-LOK
No. of Positions9Ways
Pitch Spacing5.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
9Ways
For Use With
AMP 61115, 61117, 61314, 170120, 170147 Pin Contacts
Gender
Plug
Pitch Spacing
5.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
