Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1355849-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel3134439
Cut Tape3226600
Product RangeMCP 9.5
Your Part Number
453 In Stock
Need more?
453 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.530 | CNY23.53 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.530 (CNY26.5889) |
| 13+ | CNY20.020 (CNY22.6226) |
| 41+ | CNY18.760 (CNY21.1988) |
| 110+ | CNY17.020 (CNY19.2326) |
| 275+ | CNY15.950 (CNY18.0235) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 550+ | CNY14.510 (CNY16.3963) |
| 1650+ | CNY13.430 (CNY15.1759) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1355849-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel3134439
Cut Tape3226600
Product RangeMCP 9.5
Product RangeMCP 9.5
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max7AWG
Wire Size AWG Min8AWG
For Use WithAMP MCP 9.5 Series Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 9.5
Contact Termination Type
Crimp
Wire Size AWG Min
8AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
7AWG
For Use With
AMP MCP 9.5 Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
