Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1318115-9Copy
Order Code3398987
Product RangeDynamic D2100D
Your Part Number
711 In Stock
Need more?
711 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.260 (CNY18.3738) |
| 10+ | CNY13.840 (CNY15.6392) |
| 100+ | CNY12.340 (CNY13.9442) |
| 250+ | CNY11.420 (CNY12.9046) |
| 500+ | CNY10.880 (CNY12.2944) |
| 1000+ | CNY10.360 (CNY11.7068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.26 (CNY18.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1318115-9Copy
Order Code3398987
Product RangeDynamic D2100D
Product RangeDynamic D2100D
No. of Positions20Ways
Pitch Spacing2.5mm
For Use WithAMP Dynamic D2100 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D2100D
No. of Positions
20Ways
For Use With
AMP Dynamic D2100 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006409
