Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1318115-4Copy
Order Code3134297
Product RangeDynamic D-2100D
Your Part Number
1,254 In Stock
Need more?
1,254 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.610 (CNY13.1193) |
| 10+ | CNY9.840 (CNY11.1192) |
| 100+ | CNY8.370 (CNY9.4581) |
| 500+ | CNY7.850 (CNY8.8705) |
| 1000+ | CNY7.380 (CNY8.3394) |
| 2500+ | CNY7.020 (CNY7.9326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.61 (CNY13.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1318115-4Copy
Order Code3134297
Product RangeDynamic D-2100D
Product RangeDynamic D-2100D
No. of Positions8Ways
Pitch Spacing2.5mm
For Use WithDynamic D-2000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-2100D
No. of Positions
8Ways
For Use With
Dynamic D-2000 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
