Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1318115-3Copy
Order Code2778803
Product RangeDynamic D-2100
Your Part Number
1,539 In Stock
1,000 more incoming. You can reserve stock now
126 Delivery in 3-4 Business Days(SG stock)
1,413 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.450 (CNY10.6785) |
| 10+ | CNY8.000 (CNY9.040) |
| 100+ | CNY6.790 (CNY7.6727) |
| 500+ | CNY6.160 (CNY6.9608) |
| 1000+ | CNY5.870 (CNY6.6331) |
| 2500+ | CNY5.700 (CNY6.441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.45 (CNY10.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1318115-3Copy
Order Code2778803
Product RangeDynamic D-2100
Product RangeDynamic D-2100
No. of Positions6Ways
Pitch Spacing2.5mm
For Use WithAMP Dynamic D-2000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-2100
No. of Positions
6Ways
For Use With
AMP Dynamic D-2000 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00305
