Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104505-0Copy
Order Code3411934
Product RangeAMPMODU MTE Series
Your Part Number
39,569 In Stock
Need more?
39,569 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.480 (CNY1.6724) |
| 2500+ | CNY1.400 (CNY1.582) |
| 5000+ | CNY1.380 (CNY1.5594) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.10 (CNY22.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104505-0Copy
Order Code3411934
Product RangeAMPMODU MTE Series
Product RangeAMPMODU MTE Series
Contact GenderPin
Contact Termination TypeIDC / IDT
For Use WithAMP AMPMODU MTE Series Housing Connectors
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MTE Series
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Contact Gender
Pin
For Use With
AMP AMPMODU MTE Series Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000339
