
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27,576.780 (CNY31,161.7614) |
Product Information
Product Overview
The Xilinx Kintex® UltraScale+™ FPGA family provide the best price/performance/watt balance in a FinFET node delivering the most cost effective solution for high end capabilities including transceiver and memory interface line rates as well as 100G connectivity cores. The Kintex® UltraScale+™ FPGAs are available in -3, -2, -1 speed grades. This newest mid-range family is ideal for both packet processing and DSP intensive functions and is well suited for applications ranging from wireless MIMO technology to Nx100G networking and data centre. Based on the UltraScale™ architecture, these devices have increased performance and on-chip UltraRAM memory to reduce BOM cost providing the ideal mix of high performance peripherals and cost effective system implementation. In addition, Kintex® UltraScale+™ FPGAs have numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope.
- Up to 1.2M System Logic Cells, integrated 100G Ethernet MAC with RS-FEC and 150G Interlaken cores
- 6.3 TeraMACs of DSP compute performance, 16G and 28G backplane capable transceivers
- Over 2X system level performance per watt over Kintex®-7 FPGAs
- 2,666Mb/s DDR4 in the mid-speed grade, 12.5Gb/s transceivers in slowest speed grade
- VCXO and fractional PLL integration reduces clocking component cost
- Kintex® UltraScale+™ FPGA has up to 60% lower power versus 7 series FPGAs
- Voltage scaling options for performance and power
- Tighter logic cell packing reduces dynamic power
- Co-optimized with Vivado® Design Suite for rapid design closure
- SmartConnect technology for intelligent IP integration
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
2
-
0°C
Kintex UltraScale+ XCKU5P
-
MMCM, PLL
825mV
3.3V
280I/O's
474600Macrocells
725MHz
474600Logic Cells
676Pins
280I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
876mV
Kintex UltraScale+
FCBGA
474600
2
16900Kbit
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
