
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,867.060 (CNY13,409.7778) |
Product Information
Product Overview
The Xilinx® Kintex® UltraScale+™ FPGAs XCKU3P-1FFVD900E is -1 speed grade. Can operate at a Vccint voltage at 0.85V and provide lower maximum static power. When operated at Vccint = 0.85V, using -1LI devices, the speed specification for the L devices is the same as the -2I or -1I speed grades. DC and AC characteristics are specified in extended (E) and industrial (I) temperature ranges. Except the operational temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, timing characteristics of a -1 speed grade extended device are the same as for a -1 speed grade industrial device). However, only selected speed grades and/or devices are available in each temperature range. All supply voltage and junction temperature specifications are representative of worst-case conditions. The parameters included are common to popular designs and typical –applications.
- RF Data Converter Subsystem
- Soft Decision Forward Error Correction (SD-FEC)
- Processing System
- I/O, Transceiver, PCIe, 100G Ethernet, and 150G Interlaken
- Clocks and Memory Interfaces
- Routing, SSI, Logic, Storage, and Signal Processing
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
1
-
0°C
Kintex UltraScale+ XCKU3P
MSL 4 - 72 hours
MMCM, PLL
825mV
3.3V
304I/O's
355950Macrocells
667MHz
355950Logic Cells
900Pins
304I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
876mV
Kintex UltraScale+
FCBGA
355950
1
13005Kbit
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
