
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42,446.390 (CNY47,964.4207) |
Product Information
Product Overview
The Xilinx Kintex® UltraScale™ FPGA family provide best price/performance/watt at 20nm and include highest signal processing bandwidth in a mid-range device, next generation transceivers and low cost packaging. These FPGAs are available in -3, -2, -1 and -1L speed grades. The UltraScale™ is the first ASIC-class All Programmable Architecture to enable multi-hundred Gbps levels of system performance with smart processing while efficiently routing and processing data on-chip. UltraScale architecture based devices address a vast spectrum of high bandwidth, high utilization system requirements by using industry leading technical innovations including next generation routing, ASIC-like clocking, 3D-on-3D ICs, multiprocessor SoC technologies and power reduction features. It is ideal for packet processing in 100G networking, data centre applications and DSP intensive processing needed in next generation medical imaging, 8k4k video and heterogeneous wireless infrastructure.
- UltraScale™ FPGA has up to 1.5M system logic cells leveraging 2nd generation 3D IC
- Multiple integrated PCI Express® Gen3 cores, multi-chip integration for DSP intensive applications
- 8.2 TeraMACs of DSP compute performance, 16G backplane capable transceivers up to 64 per device
- Up to 2 speed grade improvement with high utilization, 2400Mb/s DDR4 for robust operation
- System integration reduces 60% application BOM cost, VCXO integration reduce clocking component cost
- 12.5Gb/s transceiver in slowest speed grade, enhanced system logic cell packing reduce dynamic power
- Up to 40% lower power versus previous generation, 2400Mb/s DDR4 in a mid-speed grade
- Fine granular clock gating with UltraScale™ devices ASIC-like clocking
- Co-optimized with Vivado® Design Suite for rapid design closure
- Footprint compatibility with Virtex® UltraScale™ devices for scalability
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
-
-
-40°C
Kintex UltraScale XCKU060
MSL 4 - 72 hours
MMCM, PLL
880mV
3.3V
520I/O's
725550Macrocells
38000Kbit
725550Logic Cells
1156Pins
520I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
920mV
Kintex UltraScale
FCBGA
725550
630MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
