
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26,799.850 (CNY30,283.8305) |
Product Information
Product Overview
XCKU040-2FFVA1156E is a Kintex™ UltraScale FPGA. Kintex™ UltraScale FPGA is a high-performance with a focus on price/performance, using both monolithic and stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost. The family is ideal for packet processing in 100G networking and data centre applications as well as DSP-intensive processing needed in next- generation medical imaging, 8k4k video, and heterogeneous wireless infrastructure.
- Mid speed grade (-2) with 0 to 100°C temperature range
- 530,250 system logic cells, 484,800 CLB flip flops
- 242,400 CLB LUTs
- 7Mb maximum distributed RAM
- 600 block RAM blocks and 21.1Mb block RAM
- 10 CMTs (1 MMCM, 2 PLLs) and 40 I/O DLLs
- 416 maximum HP I/Os, 104 maximum HR I/Os
- 1,920 DSP slices and 3 PCIe Gen3 x8
- 20 GTH 16.3 Gb/s transceivers
- Available in 1156 pin FCBGA package
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
2
-
0°C
Kintex UltraScale XCKU040
MSL 4 - 72 hours
MMCM, PLL
922mV
3.3V
520I/O's
530250Macrocells
725MHz
530250Logic Cells
1156Pins
520I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
979mV
Kintex UltraScale
FCBGA
530250
2
21100Kbit
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
