Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC9572XL-5TQ100CCopy
Order Code3759227
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.080 (CNY182.0204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.08 (CNY182.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC9572XL-5TQ100CCopy
Order Code3759227
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells72Macrocells
No.of User I/Os72I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade5
Process Technology0.35um (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
72I/O's
No. of Pins
100Pins
Process Technology
0.35um (CMOS)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Macrocells
72Macrocells
IC Case / Package
TQFP
Speed Grade
5
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
