Product Information
Product Overview
XC95288XL-7TQG144I is a XC95288XL high performance CPLD in a 144 pin TQFP package. It is a 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of 1654V18 function blocks, providing 6,400 usable gates with propagation delays of 7.5ns.
- System frequency up to 208MHz, 288 macrocells with 6,400 usable gates
- In-system programmable
- Superior pin-locking and routability with Fast CONNECT™ II switch matrix
- Extra wide 54-input Function Blocks
- Up to 90 product-terms per macrocell with individual product-term allocation
- Local clock inversion with three global and one product-term clocks
- Individual output enable per output pin with local inversion
- Input hysteresis on all user and boundary-scan pin inputs, Bus-hold circuitry on all user pin inputs
- Fast concurrent programming, slew rate control on individual outputs, enhanced data security
- Temperature range from -40° to +85°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FLASH
117I/O's
144Pins
0.35um (CMOS)
-40°C
XC95288XL
MSL 3 - 168 hours
288Macrocells
TQFP
7
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

