
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.260 (CNY390.1438) |
Product Information
Product Overview
XC7S25-2FTGB196C is a Spartan®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for the smallest PCB footprint.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 176GMAC/s DSP performance
- 800Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 23,360 logic cells
- 3,650 slices, 313KB max distributed RAM configurable logic blocks (CLBs)
- 90 (18KB), 45 (36KB), 1,620 max (KB) block RAM blocks
- CSBGA196 package
- Commercial temperature range from 0°C to +85°C
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
CSBGA
2
28nm (HKMG)
0°C
Spartan-7 XC7S25
MSL 3 - 168 hours
MMCM, PLL
950mV
3.3V
100I/O's
23360Macrocells
628MHz
23360Logic Cells
196Pins
100I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.05V
Spartan-7
CSBGA
23360
2
1620Kbit
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
