
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,405.020 (CNY1,587.6726) |
Product Information
Product Overview
XC7S100-1FGGA484C is a Spartan®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for the smallest PCB footprint.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 176GMAC/s DSP performance
- 800Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 102,400 logic cells
- 16,000 slices, 1,100KB max distributed RAM configurable logic blocks (CLBs)
- 240 (18KB), 120 (36KB), 4,320 max (KB) block RAM blocks
- FPBGA484 package
- Commercial temperature range from 0°C to +85°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FPBGA
1
28nm (HKMG)
0°C
Spartan-7 XC7S100
No SVHC (15-Jan-2018)
1.05V
Spartan-7
FPBGA
102400
1
4320Kbit
102400Logic Cells
484Pins
338I/O's
Surface Mount
85°C
-
MMCM, PLL
950mV
3.3V
338I/O's
102400Macrocells
464MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
