
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61,024.380 (CNY68,957.5494) |
Product Information
Product Overview
XC7K480T-2FFG1156I is a Xilinx® 7 series FPGA that comprise four FPGA families that address the complete range of system requirements, ranging from low cost, small form factor, cost-sensitive, high-volume applications to ultra high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. Built on a state-of-the-art, high-performance, low-power (HPL), 28 nm, high-k metal gate (HKMG) process technology, 7 series FPGAs enable an unparalleled increase in system performance with 2.9Tb/s of I/O bandwidth, 2 million logic cell capacity, and 5.3TMAC/s DSP, while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs.
- Speed grade is -2, 478K logic cells, 34Mb block RAM
- 1920 DSP slices, 2845GMAC/s DSP performance, 32 transceivers
- 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth
- x8 Gen2 PCIe interface, 1866Mb/s memory interface, 500 I/O pins
- 1.2V to 3.3V I/O voltage
- Industrial temperature range from -40°C to +100°C, 1156 pin FCBGA package
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
2
28nm (HKMG)
-40°C
Kintex-7 XC7K480T
-
MMCM, PLL
970mV
3.3V
400I/O's
477760Macrocells
710MHz
477760Logic Cells
1156Pins
400I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
1.03V
Kintex-7
FCBGA
477760
2
34380Kbit
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
