
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,083.600 (CNY1,224.468) |
Product Information
Product Overview
XC7A50T-1CSG325I is an Artix®-7 FPGA. The Artix-7 FPGA predominantly operates at a 1.0V core voltage. It has redefined cost-sensitive solutions by cutting power consumption in half from the previous generation while providing best-in-class transceivers and signal processing capabilities for high bandwidth applications. This device is built on the 28nm high performance, low power (HPL) process to deliver best-in-class performance-per-watt for products like portable medical equipment, military radios, and compact wireless infrastructure. Artix-7 FPGA meets the needs of size, weight, power, and cost (SWaP-C) sensitive markets like avionics and communications. The Artix-7 is the industry’s cost-optimized performance leader in nearly every category of performance, including logic fabric, signal processing, embedded memory, LVDS I/O, memory interfaces, and in particular, transceivers.
- New levels of performance, smallest package
- Twice the capacity, half the power, comparable cost
- 50% lower total power compared to previous generation
- Low risk, rapid ramp-up, integrated IP blocks to reduce development time and risk
- Integrated IP blocks to reduce development time and risk
- Integrated wizards for rapid development of built-in blocks
- 52160 logic cells, 150 I/O's
- Industrial temperature range from -40°C to +100°C
- 325-pin CSBGA package
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
SRAM based FPGA
CSBGA
1
28nm (HKMG)
-40°C
Artix-7 XC7A50T
-
MMCM, PLL
950mV
3.3V
150I/O's
52160Macrocells
464MHz
52160Logic Cells
325Pins
150I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
1.05V
Artix-7
CSBGA
52160
1
2700Kbit
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
