
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,094.810 (CNY3,497.1353) |
Product Information
Product Overview
XC7A200T-2FBG676I is an Artix®-7 FPGA IC. It addresses the completely range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. It provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth
- x4 Gen2 PCIe interface, 1,066Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 215,360 logic cells
- 33,650 slices, 2,888KB max distributed RAM configurable logic blocks (CLBs)
- 730 (18KB), 365 (36KB), 13,140 max (KB) block RAM blocks
- 676-pin FCBGA package
- Industrial temperature range from -40°C to +100°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
SRAM based FPGA
FCBGA
2
28nm (HKMG)
-40°C
Artix-7 XC7A200T
MSL 4 - 72 hours
MMCM, PLL
950mV
3.3V
400I/O's
215360Macrocells
628MHz
215360Logic Cells
676Pins
400I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
1.05V
Artix-7
FCBGA
215360
2
13140Kbit
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
