
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.190 (CNY397.9747) |
Product Information
Product Overview
XC7A12T-2CPG238I is an Artix®-7 FPGA IC. The Artix®-7 FPGA IC is optimized for low-power applications that demand serial transceivers, high DSP performance, and logic throughput. It offers the lowest total bill of materials cost, making it ideal for high-throughput, cost-sensitive system designs.
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 12800 logic cells, 112 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 238 pin CSBGA package
- Operating temperature range from -40°C to 100°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
SRAM based FPGA
CSBGA
2
28nm (HKMG)
-40°C
Artix-7 XC7A12T
No SVHC (15-Jan-2018)
1.05V
Artix-7
CSBGA
12800
2
720Kbit
12800Logic Cells
238Pins
112I/O's
Surface Mount
100°C
-
MMCM, PLL
950mV
3.3V
112I/O's
12800Macrocells
628MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
