
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.460 (CNY210.6998) |
Product Information
Product Overview
XC6SLX4-2TQG144C is a Spartan®-6 FPGA IC. It provides leading system integration capabilities with the lowest total cost for high-volume applications. It offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. It offers the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications.
- Designed for low cost, multiple efficient integrated blocks, staggered pads
- Optimized selection of I/O standards, high-volume plastic wire-bonded packages
- Low static and dynamic power, 45nm process optimized for cost and low power
- Hibernate power-down mode for zero power
- Suspend mode maintains state and configuration with multi-pin wake-up, control enhancement
- Faster embedded processing with enhanced, low cost, MicroBlaze™ soft processor
- Industry-leading IP and reference designs
- 3,840 logic cells, 600 slices, 4,800 flip-flops, 75 max distributed RAM (Kb)
- TQFP144 package
- Commercial temperature range from 0°C to +85°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
TQFP
2
45nm
0°C
Spartan-6 XC6SLX4
-
DCM, PLL
1.14V
3.3V
102I/O's
3840Macrocells
375MHz
3840Logic Cells
144Pins
102I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.26V
Spartan-6
TQFP
3840
2
216Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
